You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Class D Power Amplifier, 4x 100W - 

REVAMP4100

REVAMP4100 - 4 Channel Class D Power Amplifier, 4x 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
REVAMP4100
Order Code:
DP38124
Product Range
REVAMP Series
Also Known As:
GTIN UPC EAN: 5420035206508
Technical Datasheet:
REVAMP4100   Datasheet
See all Technical Docs

Product Range Selector (REVAMP Series)

See all from this product range

Product Overview

REVAMP4100 is a professional digital 4 Channel amplifier with high power Class-D power amplifier modules inside. The unit has extended speaker and amp protection circuits inside for DC protect, over current protect, over temperature protect and protection against input overload. The REVAMP4100 amplifier has 4 individual amplifier channels but can be bridged into 2 stereo channels.
  • Dynamic output power at 4 ohms: 4x 110W
  • Dynamic output power at 8 ohms: 4x 55W
  • Dynamic output power bridged at 8 ohms: 2x 225W
  • Minimum impedance load per channe: 4 Ohms
  • RMS output power at 4 ohms: 4x 100W
  • RMS output power 8 ohms: 4x 50W
  • Output power RMS bridged at 8 Ohms: 2x 220W
  • Minimum impedance load bridged per channel: 8 Ohms
  • Power consumption (maximum): 500W
  • Depth (build in): 230mm
  • Depth (incl front): 239mm
  • Power Supply Technology: Switching mode power supply
  • Output channels: 4
  • Line input unbalanced: 4
  • Line input balanced: 4
  • channel separation: 65dB @ 1kHz
  • Frequency response (in Hz): 20Hz to 22kHz
  • Power amp topology: Class D

Product Information


:
REVAMP Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035206508

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£374.47 ( £449.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £374.47 (£449.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £326.15 (£391.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --