You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fine Tip Cristal Orange Ballpoint Pens - Pack of 20 (Black) -
1199110114
- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- 1199110114
- Order Code:
- OE06104
- Also Known As:
- GTIN UPC EAN: 3086121101144
Product Range Selector (Orange)
See all from this product rangeProduct Overview
- High precision for writing on any type of paper
- Quick drying and smooth writing
- Tungsten carbide ball
- Fine point: 0.8mm, line width 0.4mm
- Hexagonal barrel for comfortable handling
- Clear orange barrel for visible ink
- Cap and plug colour match ink colour
- Packs of 20
Product Information
- :
- Orange
- :
- Ball Point Pen
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.23 (£3.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.