You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Tip Cristal Ballpoint Pens, Mixed 10 Pack -
3086123734760
New- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- 3086123734760
- Order Code:
- OE08282
- Product Range
- BiC Cristal Original
- Also Known As:
- GTIN UPC EAN: 3086123734760
Product Range Selector (BiC Cristal Original)
See all from this product rangeProduct Overview
- Smooth writing experience with quick drying ink
- Tungsten carbide ball
- Medium point: 1.0mm, line width 0.4mm
- Hexagonal barrel for comfortable handling
- Clear barrel for visible ink level
- Cap and plug colour matches ink colour for easy identification
- Supplied as a pack of 10
Product Information
- :
- BiC Cristal Original
- :
- Ball Point Pen
- :
- Black, Red, Blue, Green
- :
- Round Tip
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.43 (£4.12) | ( ) |
5+ | £3.15 (£3.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.