You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel-ocity Illusion Erasable Pen and 2 Refills, Blue -
505390
- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- 505390
- Order Code:
- OE07951
- Also Known As:
- GTIN UPC EAN: 3086123689565
Product Range Selector (Gel-ocity Illusion)
See all from this product rangeProduct Overview
- Super smooth writing gel pen and two refills
- Rubber grip for comfort
- Medium 0.7mm tip writes a 0.3mm line width
- Eraser on pen cap to erase gel ink
- Easy to refill with new gel ink cartridges
- Barrel colour matches ink colour
Contents
Contents: Gel-ocity Illusion pen plus 2 erasable gel ink refills
Product Information
- :
- Gel-ocity Illusion
- :
- Gel RollerBall Pen
- :
- Blue
- :
- Roller Tip
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.25 (£5.10) | ( ) |
5+ | £4.00 (£4.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.