You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Panel, 5 Way -
09 0098 00 05
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 0098 00 05
- Order Code:
- CN13560
- Product Range
- 711 Series
- Technical Datasheet:
- 09 0098 00 05 Datasheet
Product Range Selector (711 Series)
See all from this product rangeProduct Overview
- M9 locking system
- Metal shell
- 24AWG Maximum wire size
- 125V Rated voltage
- 3A Rated current
- ≤3mΩ Volume resistivity
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 711 Series
- :
- Panel Mount Receptacle
- :
- 5Contacts
- :
- Solder Socket
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.71 (£5.65) | ( ) |
10+ | £3.22 (£3.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.