You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, 2 Way - 

09 0301 00 02

09 0301 00 02 - Plug, Free, 2 Way
09 0301 00 02 - Plug, Free, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09 0301 00 02
Order Code:
CN13441
Product Range
680 Series
Technical Datasheet:
09 0301 00 02   Datasheet
See all Technical Docs

Product Range Selector (680 Series)

See all from this product range

Product Overview

The 09 0301 00 02 is a 2-contact 250V/7A unshielded straight subminiature male Circular Connector with silver-plated brass contacts, PBT (UL94V-0) contact body, PA (UL94 HB) housing. The 680 series plug with M16 screw locking system, solder termination for easy shield or ground connection, cable-mounted. It accepts 20AWG (0.75mm²) wire, 3 to 6mm cable outlet. It has integral bend protection sleeve.
  • 500V Rated impulse voltage
  • ≤5mΩ Volume resistivity
  • 500 mating cycles Mechanical operation
  • IP40 Protection rating

Applications

Industrial

Product Information


:
Circular Industrial

:
680 Series

:
Cable Mount Plug

:
2Contacts

:
Solder Pin

:
-

:
Nylon (Polyamide) Body

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£5.28 ( £6.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.28 (£6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £5.11 (£6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --