You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Panel, 4 Way - 

09 0312 00 04

09 0312 00 04 - Socket, Panel, 4 Way
09 0312 00 04 - Socket, Panel, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09 0312 00 04
Order Code:
CN13472
Product Range
680 Series
Technical Datasheet:
09 0312 00 04   Datasheet
See all Technical Docs

Product Range Selector (680 Series)

See all from this product range

Product Overview

The 09 0312 00 04 is a 4-way female panel mount Circular Connector with silver-plated CuSn (bronze) contacts, solder contact termination, PBT (UL94V-0) contact body, nickel-plated die-cast zinc housing, screw locking system, 0.75mm²/20AWG wire gauge.
  • 6A/250V Voltage rating
  • ≤5mΩ Volume resistivity
  • Shielded EMV compliance
  • IP40 Protection rating

Applications

Industrial

Product Information


:
Circular Industrial

:
680 Series

:
Cable Mount Receptacle

:
4Contacts

:
Solder Socket

:
Threaded

:
Zinc Body

:
Nickel

:
Bronze

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

32 In stock Need more?

???PF_PDP_RSP_SUP???

£3.59 ( £4.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.59 (£4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.50 (£4.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.43 (£4.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --