You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Panel, 6 Way -
09 0323 00 06
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 0323 00 06
- Order Code:
- CN13465
- Product Range
- 680 Series
- Technical Datasheet:
- 09 0323 00 06 Datasheet
Product Range Selector (680 Series)
See all from this product rangeProduct Overview
- 1500V Rated impulse voltage
- ≤5mΩ Volume resistivity
500 mating cycles Mechanical operation - IP40 Protection rating
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 680 Series
- :
- Panel Mount Plug
- :
- 6Contacts
- :
- Solder Pin
- :
- -
- :
- Brass Body
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.88 (£5.86) | ( ) |
20+ | £4.81 (£5.77) | ( ) |
50+ | £4.70 (£5.64) | ( ) |
100+ | £4.55 (£5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.