You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Sealed Panel, 2 Way -
09 0403 00 02
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 0403 00 02
- Order Code:
- CN13251
- Product Range
- 712 Series
- Technical Datasheet:
- 09 0403 00 02 Datasheet
Product Range Selector (712 Series)
See all from this product rangeProduct Overview
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
500 mating cycles Mechanical operation - IP67 Protection rating
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 712 Series
- :
- Panel Mount Receptacle
- :
- 2Contacts
- :
- Solder Pin
- :
- -
- :
- -
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.88 (£5.86) | ( ) |
20+ | £3.78 (£4.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.