You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Panel, Dip Soldering, 8 Way -
09-0428-90-08
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09-0428-90-08
- Order Code:
- CN13272
- Product Range
- 712 Series
- Technical Datasheet:
- 09-0428-90-08 Datasheet
Product Range Selector (712 Series)
See all from this product rangeProduct Overview
- M9 locking system
- Metal shell
- 125V Rated voltage
- 1A Rated current
- ≤3mΩ Volume resistivity
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 712 Series
- :
- Panel Mount Receptacle
- :
- 8Contacts
- :
- Solder Socket
- :
- -
- :
- Metal Body
- :
- -
- :
- Bronze
- :
- Gold
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.95 (£11.94) | ( ) |
| 20+ | £9.35 (£11.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























