You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Free, 4 Way - 

99 5110 15 04

99 5110 15 04 - Socket, Free, 4 Way
99 5110 15 04 - Socket, Free, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
99 5110 15 04
Order Code:
CN13286
Product Range
423 Series
Technical Datasheet:
99 5110 15 04   Datasheet
See all Technical Docs

Product Range Selector (423 Series)

See all from this product range

Product Overview

The 99 5110 15 04 is a 4-pole cable-mounted female Circular Connector with silver-plated CuSn contacts and solder termination. The connector provides excellent EMI shielding via a shielding ring or cable clamp and is rated IP67 in mated condition. The cable connector can accept cables with an outer diameter of up to 10mm.
  • M16 Locking system
  • Metal shell
  • 20AWG Maximum wire size
  • 250V Rated voltage
  • 6A Rated current
  • ≤5mΩ Volume resistivity

Applications

Industrial

Product Information


:
Circular Industrial

:
423 Series

:
Cable Mount Receptacle

:
4Contacts

:
Solder Socket

:
-

:
Brass Body

:
-

:
Bronze

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£10.04 ( £12.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.04 (£12.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £9.55 (£11.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £9.06 (£10.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £8.58 (£10.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --