You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement Spool 50m Line for Reflex Grass Trimmers -
A6171-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- A6171-XJ
- Order Code:
- SI19099
- Product Range
- Black & Decker - Replacement Spools
- Also Known As:
- GTIN UPC EAN: 5019977015103
Product Range Selector (Black & Decker - Replacement Spools)
See all from this product rangeProduct Overview
- Fits the following models; GL280, GL301, GLC13,GLC2500, GLC3000, D609,GL110, GL320, GL325,GL300, GL200, GL220,GL225S, GL420, ST4525, ST5530, ST5530CM
- ST1823, ST182320, STC1815, STC1820CM, ST1820PCB. ST1820PC, STC1820PST, ST1820EPC, STC1840EPC, BESTE/BESTA, BDST182ST1, GLC3630LB, GLC3630L20
- 50m Auto Feed replacement spool
- Length: 50m
- Diameter: 1.6mm
Product Information
- :
- Spool Line
- :
- Black & Decker Reflex Grass Trimmers
- :
- Black & Decker - Replacement Spools
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.07 (£4.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.