You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1.5Ah Li-Ion Cordless Drill Driver Kit -
BCD001C1-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCD001C1-GB
- Order Code:
- TL20659
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048695098
Product Overview
- Ideal for any DIY drilling and screwdriving jobs around the home, in timber, metals and plastics
- 10 Position clutch provides precise control for drilling into wood, metal, plastic and all screwdriving tasks
- Always ready to use - the Lithium-ion battery holds over 80% of its charge over 90 days whilst not in use. No Need to charge unit before each use
- Take precise control of your drilling and screwdriving jobs with a variable speed switch
- Quick and simple battery change, and a more secure fit with the clip in battery system
- Anti slip soft grip which provides comfort when drill is in use
- LED worklight illuminates the work area when drill is in use
- Max Torque: 37 Nm
- No Load Speed: 0-600 rpm
- Max. Drilling Capacity (Wood): 25mm
- Max. Drilling Capacity (Steel): 10mm
Contents
Drill Driver, 1.5Ah Battery & Charger
Product Information
- :
- 18V
- :
- 10mm
- :
- 10mm
- :
- 25mm
- :
- 37N-m
- :
- 1.5Ah
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.56 (£40.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.