You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1.5Ah Li-Ion Cordless Combi Drill Kit -
BCD700S1K-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCD700S1K-GB
- Order Code:
- TL20660
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048696880
Product Overview
- The power and speed to drill into wood, metal and for all screwdriving tasks
- Hammer action for drilling into masonry and concrete
- 2 Gears - High speed for drilling into wood and Steel, Low speed for controlled driving
- 11 Position clutch provides precise control for drilling into wood, metal, plastic and all screwdriving tasks
- Lithium Ion battery holds over 80% of its charger over 90 days whilst idle. No Need to charge unit before each use
- Variable speed for ultimate finger tip control for all drill and screwdriving applications
- Spring loaded battery system for quick and simple battery change and a more secure fit
- Anti slip soft grip which provides comfort when drill is in use
- Max Torque: 40 Nm
- No Load Speed: 0-360/0-1400 rpm
- Beats Per Minute: 21000 bpm
- Max. Drilling Capacity (Wood): 25mm
- Max. Drilling Capacity (Steel): 10mm
- Max. Drilling Capacity (Masonry): 10mm
Contents
Combi Drill, 1.5Ah Battery, Charger & Kitbox
Product Information
- :
- 18V
- :
- -
- :
- 10mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.83 (£49.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.