You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Fast Charge Rapid Driver Screwdriver with USB Kit -
BCF611CKUSB-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCF611CKUSB-GB
- Order Code:
- TL24245
- Also Known As:
- GTIN UPC EAN: 5035048729144
Product Overview
- Fully charged in 60 minutes providing power to drive up to 500 screws on a single battery charge
- 15 Minutes of charge provides the power to drive up to 100 screws
- Reduced downtime between tasks thanks to the 2A Micro USB fast charger
- Premium storage case, providing the ability to charge the screwdriver inside the case
- Pivoting trigger allows for increased comfort when using the screwdriver
- LED Light for improved visibility in poorly lit areas
- 5.5Nm of torque provides optimum force and performance for all screwdriving tasks
- Forward/reverse action for tightening and loosening
Contents
3.6V Screwdriver, Screwdriver Bits: Hex - 3mm, 4mm, 5mm, 6mm, Pozidriv - PZ1, PZ2, PZ3, Slotted - 4mm, 5mm, 6mm, 2A Charger, Premium Storage Case
Product Information
- :
- 3.6V
- :
- -
- :
- 5.5N-m
- :
- 1.5Ah
- :
- 3.6V Screwdriver, Screwdriver Bits: Hex - 3mm, 4mm, 5mm, 6mm, Pozidriv - PZ1, PZ2, PZ3, Slotted - 4mm, 5mm, 6mm, 2A Charger, Premium Storage Case
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.65 (£24.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























