You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2Ah 24 Bar Li-Ion Cordless Pressure Washer / Power Cleaner -
BCPC18D1-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCPC18D1-GB
- Order Code:
- TL21958
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048737477
Product Overview
- Part of 18V Power Connect System
- Ergonomic, lightweight and portable design enables users to use on the go
- Up to 350 PSI (24 bar) provides optimal cleaning power
- Mains water supply not essential (can supply from bucket/lake/pool etc.)
- 5-in-1 Nozzle attachment for various applications, portability, and ease of use
- Power Rating: 18W
- Water Flow Rate: 2l/min
- Max Pressure: 24 Bar
- Temperature: 40°C
- Charge Time: 2 Hours
Contents
Pressure Washer, 5-in-1 Nozzle, SA Inlet Hose with Connector 6m, Quick Connect Adapter for Garden Hose, Long Wand with Quick Disconnect, 2Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 230V
- :
- 24bar
- :
- 24bar
- :
- 2l/min
- :
- 18W
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.50 (£111.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.