You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Mouse Sander - Bare Unit -
BDCDS18N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCDS18N-XJ
- Order Code:
- TL21484
- Product Range
- Black & Decker - Mouse Sanders
- Also Known As:
- GTIN UPC EAN: 5035048655351
Product Range Selector (Black & Decker - Mouse Sanders)
See all from this product rangeProduct Overview
- Comfort Grip to reduce fatigue
- 2 Grip positions makes use easier and more comfortable for both horizontal and vertical applications
- Best in class speed at 12,000 OPM for quicker stock removal
- Mouse design gives the user ability to reach compact areas
- New bag design with finer mesh, improving airflow and dust collection
- Replaceable finger tip to reach tight spaces
- No Load Speed: 12000 rpm
- Paper Size / Area: 110mm/cm2
- Paper Attachment: Quick-Fit
- Orbit Diameter: 1mm
- Sanding Actions: Orbital
Contents
Sander, Detail Finger, 3x Mesh Sanding Sheets & Finger Sanding Attachment
Footnotes
Product Information
- :
- Delta
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- Black & Decker - Mouse Sanders
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.31 (£42.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.