You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V 1.5Ah Li-Ion Cordless Impact Driver Kit - 

BDCIM18C1-GB

BDCIM18C1-GB - 18V 1.5Ah Li-Ion Cordless Impact Driver Kit
BDCIM18C1-GB - 18V 1.5Ah Li-Ion Cordless Impact Driver Kit
BDCIM18C1-GB - 18V 1.5Ah Li-Ion Cordless Impact Driver Kit
BDCIM18C1-GB - 18V 1.5Ah Li-Ion Cordless Impact Driver Kit
BDCIM18C1-GB - 18V 1.5Ah Li-Ion Cordless Impact Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BDCIM18C1-GB
Order Code:
TL21477
Product Range
Black & Decker - Impact Drivers
Also Known As:
GTIN UPC EAN: 5035048738672

Product Range Selector (Black & Decker - Impact Drivers)

See all from this product range

Product Overview

Black & Decker cordless 18V Lithium-ion impact driver. With 155Nm of torque, the impact driver makes light work of screwdriving long screws into dense timber and the removal tight screws and bolts. The compact, lightweight design makes the impact driver easy to handle and manoeuvre, whilst the spring loaded slide system prevents the ingress of dust. Part of the 18V POWERCONNECT™ battery system, the interchangeable cordless battery system that works with all Black & Decker® 18V cordless products. Includes 1.5Ah Battery, 400mA charger in a carton.
  • Durable Metal Gear Casing
  • Impact Driver: 155Nm Torque, For effortless driving & removal of screws & bolts
  • Anti slip soft grip which provides comfort when using the drill
  • Cordless Power & convenience. Part of the 18V Lithium-Ion System
  • Spring Loaded Slide System is Durable & Prevents dust ingress
  • Compact, Lightweight & Easy to use
  • Max Torque: 155 Nm
  • No Load Speed: 0-3000 rpm
  • Chuck Size: 6mm

Contents

Impact Driver, 1.5Ah Battery & 400mA Charger

Product Information


:
-

:
155N-m

:
230V

:
-

:
Li-Ion

:
18V

:
Black & Decker - Impact Drivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048738672

1 In stock Need more?

???PF_PDP_RSP_SUP???

£57.11 ( £68.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.11 (£68.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --