You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2Ah Li-Ion Cordless Oscillating Multi-Tool Kit -
BDCOS18D1K-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCOS18D1K-GB
- Order Code:
- TL24244
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048789124
Product Overview
- Part of the 18V Lithium Ion Black + Decker Power Connect System
- For a variety of applications: cutting, sanding, scraping, removal
- Tool free Blade Change: easily change between variety of accessories
- With Speed Selector: more intuitive variable speed control
- LED Light for workpiece visibility
- Anti slip soft grip which provides comfort in use
- Universal accessory adapter included for a wide variety of blades and accessories
- No Load Speed: 8.000-18.000
- Oscillation Angle: 1.4 or 2.8
Contents
Multi-Tool, 2Ah Battery, Charger, 20x Accessories, Tooled Accessory Adapter & Kitbox
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Multi
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.