You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Reciprocating Saw - Bare Unit -
BDCR18N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCR18N-XJ
- Order Code:
- TL21482
- Also Known As:
- GTIN UPC EAN: 5035048561720
Product Range Selector (Black & Decker - Reciprocating Saws)
See all from this product rangeProduct Overview
- Tool-free Blade Change, Quick & Easy Hassle free Blade change
- Compact & Lightweight, For greater comfort and control in use
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- Spring Loaded Slide Pack System, Durable and prevents dust ingress
- Anti slip soft grip which provides comfort when using the saw
- Strokes: 0 - 3000/min
- Stroke Length: 22mm
Contents
Reciprocating Saw & 150mm 6TPI Reciprocating Blade
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 150mm
- :
- Reciprocating
- :
- Black & Decker - Reciprocating Saws
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.33 (£46.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.