You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1.5Ah Li-Ion Cordless Random Orbit Sander Kit -
BDCROS18-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCROS18-GB
- Order Code:
- TL21487
- Product Range
- Black & Decker - Random Orbit Sanders
- Also Known As:
- GTIN UPC EAN: 5035048664438
Product Range Selector (Black & Decker - Random Orbit Sanders)
See all from this product rangeProduct Overview
- Dust collection to help provide a clear work space
- High quality finish - the motion of the sander allows you to safely sand across the grain of the wood without leaving "swirl" marks on your finish
- Mesh sanding sheet for 4x longer usage
- Compact and ergonomic design for ease of use in a range of applications
- Enough runtime to complete almost all DIY tasks
- Rocker switch for continual operation. Hands can move freely about the unit while in use
- No Load Speed: 12000 rpm
- Paper Attachment: Quick-Fit
- Orbit Diameter: 1.3mm
- Sanding Actions: Random Orbital
Contents
Sander, 1x Mesh Sanding Sheet, Dust Bag, 1.5Ah Battery & Charger
Product Information
- :
- Orbital
- :
- -
- :
- 230V
- :
- 18V
- :
- 1.5Ah
- :
- Li-Ion
- :
- Black & Decker - Random Orbit Sanders
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.68 (£65.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.