You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45cm 2200W Electric Chainsaw 230V -
BECS2245-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BECS2245-GB
- Order Code:
- SI20630
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048808290
Product Overview
- High-torque 2200W Motor gives the BECS2245-GB the power to tackle demanding cuts
- 45cm Bar and Chain provides increased cutting efficiency in cutting large branches
- Tool-Free Tensioning makes it easy to adjust chain to cutting performance
- Metal bucking spikes rest the saw on the wood when cutting to prevent slippage or kickback
- Built in Chain Brake cuts the power and stops the chain in under 1 second in the event of kick back
- Auto-Oiling Mechanism & Window to gauge level means no priming necessary & ensures consistent oiling making and prolonging the life of the unit
- Lightweight design makes it easy to carry and manoeuvre
- Supplied with a 2 year guarantee
- Chain Speed: 14.5m/s²
- Auto-Oiling: Yes
- Tensioning: Tool-Free
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.2kW
- :
- 45cm
- :
- Chain
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.28 (£87.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.