You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 710W Angle Grinder & 5 Cutting Discs -
BEG010A5-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BEG010A5-GB
- Order Code:
- TL20657
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048712955
Product Overview
- Spindle lock for easy bit change and maximum accessory grip
- Lock on switch assists with comfort and control
- No volt release switch prevents the unit starting when plugged in, even if the switch is lock on. Switch must consciously reset before power is delivered
- Soft start reduces movement of the tool on start up increasing user control
- 115mm Disc Size - useful when working in confined spaces
- 2 Position side handle for additional control and safety
- No Load Speed: 12000 rpm
- Spindle Size: M14
Contents
Angle Grinder, 4x Metal Cutting Discs, 1x Stone Cutting Disc, Cutting Guard & Grinding Guard
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 710W
- :
- 115mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.48 (£36.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.