You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
650W SDS-Plus Hammer Drill 230V -
BEHS01-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BEHS01-GB
- Order Code:
- TL21468
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048730423
Product Overview
- Excellent balance & ergonomics, ideal for chiseling walls or working at head-height
- 3 Drilling and hammer modes to quickly change between modes for effective use when drilling, chiseling or chipping
- Comfortable to use with a soft grip handle with additional finger and thumb grips
- Adjustable and removable side handle allows adjustment to suit the task at hand, ideal for both one and two handed use
- No Load Speed: 0-1600 rpm
- Chuck Type: SDS-Plus
- Beats Per Minute: 5600 bpm
- Chuck Size: 13mm
- Max Drilling Capacity (Wood): 30mm
- Max Drilling Capacity (Steel): 13mm
- Max Drilling Capacity (Masonry): 16mm
Contents
Hammer Drill, Keyed Chuck, 6mm SDS-Plus Bit & 8mm SDS-Plus Bit
Product Information
- :
- 230V
- :
- Keyed
- :
- 30mm
- :
- 13mm
- :
- 16mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.50 (£72.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.