You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45cm 16mm Gap 420W Electric Hedge Trimmer 230V - 

BEHT201-GB

BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
BEHT201-GB - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEHT201-GB
Order Code:
SI18754
Product Range
Black & Decker - Electric Hedge Trimmers
Also Known As:
GTIN UPC EAN: 5035048678008

Product Range Selector (Black & Decker - Electric Hedge Trimmers)

See all from this product range

Product Overview

  • 45cm Blade length is ideal for smaller hedges
  • 10% Lighter with compact & ergonomic design for less fatigue during trimming tasks
  • Translucent guard for greater visibility when working above
  • Secondary fixed handle for greater comfort & control
  • Blade Length: 45cm
  • Blade Gap: 16mm
  • Blade Strokes: 1960 Strokes/min

Product Information


:
Electric

:
-

:
45cm

:
Black & Decker - Electric Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048678008

2 In stock Need more?

???PF_PDP_RSP_SUP???

£42.36 ( £50.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.36 (£50.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --