You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32cm 1200W Electric Lawn Mower 230V - 

BEMW451-GB

BEMW451-GB - 32cm 1200W Electric Lawn Mower 230V
BEMW451-GB - 32cm 1200W Electric Lawn Mower 230V
BEMW451-GB - 32cm 1200W Electric Lawn Mower 230V
BEMW451-GB - 32cm 1200W Electric Lawn Mower 230V
BEMW451-GB - 32cm 1200W Electric Lawn Mower 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEMW451-GB
Order Code:
SI19093
Also Known As:
GTIN UPC EAN: 5035048682692

Product Range Selector (Black & Decker - Lawn Mowers)

See all from this product range

Product Overview

  • Powerful 1200W 32cm Compact Mower
  • Compact mower ideal for smaller lawns up to 300m², equivelent to 1.5 tennis courts
  • Lightweight compact mower that is easy to use and store away
  • Increase productivity with the 35L collection box allowing more grass to be collected therefore reducing the time spent emptying
  • Intuitive Full Bag Indicator tells you when the bag is full and ready to empty
  • Simple height change lever on wheel axel for the perfect finish every time
  • Integrated handle on deck makes the unit easy to carry
  • Cutting Width: 32cm
  • Grassbox Capacity: 35L
  • Cutting Heights: 20-60mm
  • Number of Cutting Height Settings: 3

Product Information


:
Electric

:
32cm

:
Black & Decker - Lawn Mowers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5035048682692

3 In stock Need more?

???PF_PDP_RSP_SUP???

£72.10 ( £86.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.10 (£86.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --