You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38cm 1600W Electric Lawn Mower with Ergonomic Handle -
BEMW471BH-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BEMW471BH-GB
- Order Code:
- SI19095
- Also Known As:
- GTIN UPC EAN: 5035048682777
Product Range Selector (Black & Decker - Lawn Mowers)
See all from this product rangeProduct Overview
- Powerful 1600W 38cm Compact Mower With Ergonomic New Handle Design
- New Ergonomic Handle Design Provides Improved Comfort And Manouvrability
- Ideal For Lawns up to 600m², Equivelent To 3 Tennis Courts
- New High Performance Blade Design Delivers 80% Better Collection & Improved Overall Cutting Performance
- 45L Collection Box, Collects More Grass & Reduces The Time Spent Emptying
- Intuitive Bag Full Indicator Tell You When The Bag Is Full & Ready To Empty
- Easy Adjust Height, Glides Through The Different Settings with One Simple Lever
- Intelli-Cable - Simple Cable Management System Keeps The Cord Under Control
- Cutting Width: 38cm
- Grassbox Capacity: 45L
- Cutting Heights: 20-70mm
- Number of Cutting Height Settings: 6
Product Information
- :
- Electric
- :
- 38cm
- :
- Black & Decker - Lawn Mowers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.94 (£119.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.