You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set - 

BEMWH551GL2-GB

BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set
BEMWH551GL2-GB - 30cm 1200W Electric Hover Lawn Mower & 23cm 250W Electric Grass Trimmer Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEMWH551GL2-GB
Order Code:
SI19096
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048706909

Product Overview

This compact, quiet 30cm deck electric hover lawn mower moves on a cushion of air, gliding across your lawn in any direction, making mowing quick and easy. Lightweight and powerful, this 1200W mower can move easily up slopes and tackle bumpy, uneven surfaces where traditional mowers may struggle. The convenient 20, 30 and 40mm adjustable cut settings offers you the flexibility to suit your lawn condition. The mower is supplied with 10 replacement plastic blades meaning hassle free maintenance as there's no need to sharpen in between uses. The folding handle provides for a much smaller footprint for easy space saving storage. And for the perfect edge, the lightweight yet powerful 250W motor Strimmer® Grass Trimmer. The GL250 model has a 23cm cutting swath for efficient trimming of small gardens, a 'bump feed' mechanism for easy line feed and simple cable management feature saving space and keeping the tool organised.
  • Hover Lawn Mower:-
  • Powerful 1200W motor
  • 30cm Cutting width
  • Lightweight for multi-directional cutting
  • Perfect for slopped or uneven lawns
  • Ideal For Smaller Lawns up to 250m², Equivalent To 1.2 Tennis Courts
  • Compact For Easy Storage & Simple Grass Cutting
  • Reaches areas larger mowers cannot
  • Grass Trimmer:-
  • Powerful 250W motor and 23cm cutting swath for efficient trimming of small gardens
  • Lightweight single handed string trimmer
  • Proven Black & Decker bump feed mechanism for easy line feed
  • Simple cable management feature
  • Use Black & Decker A6226-XJ replacement spool and line
  • Line Cutting Speed: 11500 rpm
  • Line Diameter: 1.5mm

Contents

Hover Lawn Mower & Grass Trimmer

Product Information


:
Electric

:
30cm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048706909

7 In stock Need more?

???PF_PDP_RSP_SUP???

£60.55 ( £72.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.55 (£72.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --