You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 550W Electric Grass Trimmer 230V -
BESTA530-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BESTA530-GB
- Order Code:
- SI19085
- Also Known As:
- GTIN UPC EAN: 5035048681077
Product Range Selector (Black & Decker - Electric Grass Trimmers)
See all from this product rangeProduct Overview
- Innovative AFS™ Automatic Line Feed System
- 30cm Cutting Swath For Fast, Efficient Cutting
- Trim & Edge® Facility, Flip The Head For Neat borders & Edging Every Time
- Edging Wheel for precision edging
- Extendable Telescopic Pole For Perfect Height Setting
- Line Cutting Speed: 7500 rpm
- Line Diameter: 1.6mm
Product Information
- :
- Electric
- :
- -
- :
- 30cm
- :
- Black & Decker - Electric Grass Trimmers
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.07 (£50.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.