You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner - 

BHFEV182CP-GB

BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner
BHFEV182CP-GB - 0.65L 18V 2Ah Cordless 4in1 POWERSERIES Extreme™ Pet Vacuum Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BHFEV182CP-GB
Order Code:
TL21957
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048715499

Product Overview

With up to 58 minutes runtime on a single charge the Black & Decker 18V POWERSERIES™ Extreme stick vac is engineered to help get jobs done quickly, easily and efficiently. This 4-in-1 stick vacuum has a powered anti-tangle beater bar that gives you a deep and powerful clean with less than 5% hair wrap and with up to 70% more pick up on carpet*, leaving your home spotless. Ideal for pet owners, get rid of that dog and cat hair with ease with the pet brush. The three-speed settings allow you to vary your speed to suit the job at hand, use the high speed setting for a maximum deep clean, perfect for carpet. The transparent easy empty bowl allows you to pop the dirt out in one easy move keeping your hands clean of dust and debris. Part of the Black & Decker 18V battery platform, allowing you to use the battery across other 18V Black & Decker tools. *compared to the Black & Decker 18V MULTIPOWER vacuum cleaner.
  • Battery charge indicator - displays the remaining charge so you know when the battery is running low and it's time to recharge
  • Three-speed setting - use the low and medium speeds for everyday cleaning and extra run time, whilst the high speed can be used for a maximum deep clean
  • Powered anti-tangle beater bar - Patent-pending design for deep, powerful clean with close to zero hair wrap. Virtually no need to remove and disentangle hair
  • Twist and clean filter - Beat out the dirt by means of a unique "pepper grinder" feature. Keeps your filter cleaner for longer to maintain optimum performance
  • Transparent 650ml easy empty bowl - Easy to see when it needs emptying, just take it to the bin and pop the dirt out in one easy move. No need to touch the dirt
  • Runtime: 58 mins
  • Suction Power: 40 Air Watts
  • Charge Duration: 5 Hours

Contents

Vacuum, 2Ah Battery, Charger, Crevice Tool & Low Profile Pet Brush

Product Information


:
Cordless

:
230V

:
18V

:
-

:
0.65l

:
-

:
-

:
-

:
-

:
-

:
-

:
3.1kg

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048715499

20 In stock Need more?

???PF_PDP_RSP_SUP???

£143.04 ( £171.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £143.04 (£171.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --