You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum - 

BHHV520BFP-GB

BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum
BHHV520BFP-GB - 0.7L 18V 2Ah Li-Ion Cordless Pet Dustbuster Handheld Vacuum

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BHHV520BFP-GB
Order Code:
SI18750
Also Known As:
GTIN UPC EAN: 5035048712818

Product Range Selector (Black & Decker - Dustbuster Hand Vacuums)

See all from this product range

Product Overview

The 18V Lithium-ion Cordless Pet DustbusterĀ® is perfect for those unexpected messes. For the bigger heavier debris, simply select the high speed to have more power for a spotless clean. The smart tech LED panel indicates when you need to clean the filter and when the battery is low. At low speed you can vacuum up to a maximum of 21 minutes and the battery charge indicator shows the charge status during use and when charging. Emptying the dustbuster has never been easier, with one touch empty, the 700ml dustbowl can be removed without touching the dirt. Easy to clean filters keep your vacuum at top performance. Perfect for pet owners, this high-performance 18V model features a detachable pet brush with anti-tangle bristles that collect most of the stubborn hair trapped in carpets, rugs, upholstery or curtains. Life is for living, not cleaning.
  • Compact cordless dustbuster with powerful 18V lithium ion battery
  • Double filtration - Rigid filter to retain large particles & fabric filter for the thinnest dusts
  • Lightweight and easy to handle
  • Speed can be increased for greater suction power or decreased to extend the runtime
  • Detachable turbo brush for pet hair
  • Extendable crevice nozzle for increased reach when required
  • Battery status indicator on the machine lets you know how much charge is remaining
  • Filter obstruction LED indicator
  • Simplified manifold exhaust system to prevent contact with dust and facilitate filter cleaning
  • Integrated battery - Simply plug the machine into the mains to recharge using the included adaptor
  • Suction Power: 35 Air Watts
  • Total Battery Energy (Watt Hours): 36 Wh

Contents

Hand Vacuum, Charging Base & Turbo Pet Hair Brush Attachment

Product Information


:
Cordless

:
-

:
18V

:
-

:
0.7l

:
-

:
-

:
-

:
-

:
-

:
-

:
1.2kg

:
Black & Decker - Dustbuster Hand Vacuums

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048712818

23 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£74.95 ( Ā£89.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.95 (£89.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --