You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V Li-Ion Cordless Brushless Drill Driver - Bare Unit - 

BL186N-XJ

BL186N-XJ - 18V Li-Ion Cordless Brushless Drill Driver - Bare Unit
BL186N-XJ - 18V Li-Ion Cordless Brushless Drill Driver - Bare Unit
BL186N-XJ - 18V Li-Ion Cordless Brushless Drill Driver - Bare Unit
BL186N-XJ - 18V Li-Ion Cordless Brushless Drill Driver - Bare Unit
BL186N-XJ - 18V Li-Ion Cordless Brushless Drill Driver - Bare Unit
BL186N-XJ - 18V Li-Ion Cordless Brushless Drill Driver - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BL186N-XJ
Order Code:
TL21473
Also Known As:
GTIN UPC EAN: 5035048650899

Product Range Selector (Black & Decker - Drill Drivers)

See all from this product range

Product Overview

Put more power in your hands with an 18V cordless brushless drill driver. The brushless motor technology gives you the extra power, torque and runtime you need to bring any project to life. Tackle even the toughest tasks with technology designed to deliver more power and performance. Part of the 18V lithium-ion system, this drill is supplied without a battery, making it the ideal choice if you already own a Black & Decker 18V lithium-ion tool with a battery. You can extend your 18V collection without accumulating batteries and chargers you don't need.
  • Brushless motor provides improved runtime and durability
  • Compact design for superior balance and ergonomics
  • Extreme compact and lightweight design
  • Max Torque: 52 Nm
  • No Load Speed: 0-420 / 0-1650 rpm
  • Chuck Size: 13mm
  • Max Drilling Capacity (Wood): 35mm
  • Max Drilling Capacity (Steel): 13mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
13mm

:
13mm

:
35mm

:
52N-m

:
-

:
Black & Decker - Drill Drivers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048650899

9 In stock Need more?

???PF_PDP_RSP_SUP???

£54.43 ( £65.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.43 (£65.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --