You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10cm 550W Alligator Powered Loppers -
GK1000-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- GK1000-GB
- Order Code:
- SI16198
- Product Range
- Black & Decker - Alligator Loppers
- Also Known As:
- GTIN UPC EAN: 5035048142783
Product Range Selector (Black & Decker - Alligator Loppers)
See all from this product rangeProduct Overview
- Works just like a manual lopper but with the power of a chainsaw
- Fully enclosed bar and chain
- Easy to use all around the garden
- Anti-kick back
- Lopper style dual switch handles
- Large cutting capacity up to 4" (100mm)
Product Information
- :
- Electric
- :
- 230V
- :
- 550W
- :
- Chain
- :
- 10cm
- :
- Black & Decker - Alligator Loppers
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.65 (£84.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.