You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10cm 18V 2Ah Li-Ion Cordless Alligator Powered Loppers Kit -
GKC1000L-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- GKC1000L-GB
- Order Code:
- SI19081
- Product Range
- Black & Decker - Alligator Loppers
- Also Known As:
- GTIN UPC EAN: 5035048238868
Product Range Selector (Black & Decker - Alligator Loppers)
See all from this product rangeProduct Overview
- The 18V AlligatorĀ® lopper is a safer & fast wood cutting tool, ideal for pruning trees & managing fallen branches into smaller pieces
- Cordless freedom with no danger of cutting the cord
- Approximately 150 x 3.5cm cuts per charge to complete the task
- Patented jaw encloses the moving chain providing added protection & safety to the user
- 18V Slide pack battery; interchangeable with other 18V Black & DeckerĀ® cordless products
- Effective Cutting Width: 10cm
- Bar Length: 10cm
- Chain Speed: 1.9 m/s
- Pitch: 1/4"
Contents
Alligator Lopper, 2Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- 10cm
- :
- Chain
- :
- Black & Decker - Alligator Loppers
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.76 (£141.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.