You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm 18V 2Ah Li-Ion Cordless Chainsaw Kit -
GKC1820L20-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- GKC1820L20-GB
- Order Code:
- SI19075
- Product Range
- Black & Decker - Chainsaws
- Also Known As:
- GTIN UPC EAN: 5035048493298
Product Range Selector (Black & Decker - Chainsaws)
See all from this product rangeProduct Overview
- Lightweight for improved comfort in use and manoeuvrability
- Cord free, hassle free – no danger of cutting the cord and no harmful emissions
- 18V Lithium Chainsaw is the fast and hassle free solution to pruning branches and light-duty woodcutting
- Lightweight for improved comfort in use and manoeuvrability
- Long lasting lithium battery technology, no self discharge… always ready to use
- Non-slip grips for extra comfort and control
- Approximately 200 x 3.5cm Ø cuts per charge
- Effective Cutting Width: 16cm
- Cut Capacity: 20cm
- Chain Speed: 3.1 m/s
Contents
Chainsaw, 2Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- 20cm
- :
- Chain
- :
- Black & Decker - Chainsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.14 (£94.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.