You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25cm 18V Li-Ion Cordless Chainsaw - Bare Unit -
GKC1825LB-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- GKC1825LB-XJ
- Order Code:
- SI19077
- Product Range
- Black & Decker - Chainsaws
- Also Known As:
- GTIN UPC EAN: 5035048651384
Product Range Selector (Black & Decker - Chainsaws)
See all from this product rangeProduct Overview
- Lightweight 3.1kg design for easy use and manouverability
- Improved Ergonomics - Optimised balance and comfortble bale handle for greater comfort
- Tool free chain tensioning - Quick and easy chain fitting and adjustment
- Approximately 220 x 3.5cm Ø cuts per battery charge
- Simple, leak-free oil system
- Cut Capacity: 25cm
- Chain Speed: 3.5 m/s
- Oil Tank Capacity: 53ml
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- 25cm
- :
- Chain
- :
- Black & Decker - Chainsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £104.85 (£125.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.