You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (76mm) 720W Belt Sander 230V -
KA86-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- KA86-GB
- Order Code:
- TL18449
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048175156
Product Overview
- Angled belt design enables you to sand 2 x closer to the edge of adjoining surfaces
- Automatic belt tracking to keep the sanding belt in place
- Dust extraction bag for a cleaner working environment
- Lever action belt change mechanism for quick and easy changing
- Belt Size: 75mm x 457mm
- Supplied with dust bag
Product Information
- :
- Belt
- :
- 720W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.84 (£51.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.