You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W 2mm Rebate Planer 230V & Kit Box -
KW750K-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- KW750K-GB
- Order Code:
- TL18451
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048322031
Product Overview
- Powerful 750W motor
- 2 high quality reversible TCT blades
- The choice of left or right chip ejection makes the planer more comfortable to use
- Easy empty dust bag
- 2mm depth of cut ensures a large amount of wood can be removed in one pass
- 12mm maximum rebate depth
- 3 different sized chamfer grooves for easy and precise shaping of wood
- Park rest protects both the workpiece and the blades
- Overmould on front and main handle gives a better grip and comfort
- Side fence for more control and accuracy
Contents
Contents: Planer, Dust bag, Parallel fence, Vacuum adaptor, Spanner, Case
Product Information
- :
- 230V
- :
- 750W
- :
- -
- :
- 16000rpm
- :
- 2mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.30 (£69.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.