You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Oscillating Multi-Tool 230V -
MT300KA-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- MT300KA-GB
- Order Code:
- TL18454
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048407752
Product Overview
- Robust design
- Ideal tool for cutting in skirting or drywall, clean grout removal, flooring, pipes or timber, preparing surfaces, scraping or sanding
- 10,000-22,000 Variable Speed provides optimum control
- Tool Free Accessory change, Easier than competition
- Soft grip handle
- Supplied with adaptor to fit Bosch, Einhell & Worx Accessories
Contents
Contents: Oscillating Tool, 1x Sanding Pad With integrated dust extraction, 1x Precision Plunge Cut Blade, 1x Segmented Flush Cut Blade, 1x Rigid Scraper Blade, 1x Flexible Scraper Blade, 6x Sanding Sheets 60, 80 & 120 grit, Tooled accessory adapter to fit Bosch, Einhell & Worx accessories
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 300W
- :
- Multi
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.26 (£80.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.