You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Charger Base for PV1820L Dustbuster Handheld Vacuum -
N925210
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- N925210
- Order Code:
- SI20400
- Also Known As:
- GTIN UPC EAN: 5025537647271
Product Overview
- Genuine Black + Decker 14.4V / 18V replacement charger and base for the PV1820L and PV1420L Dustbusters
- This charger is compatible with the PV1420L Type 1, PV1820L Type 1, PV1820L Type H2 and PV1820LRGP Type H2 Dustbusters
- Charger is a standard 3 Pin plug for UK domestic use
Product Information
- :
- Charger Base
- :
- Black + Decker PV1420L Type 1, PV1820L Type 1, PV1820L Type H2 & PV1820LRGP Type H2 Dustbusters
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.03 (£28.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.