You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 1.5Ah Li-Ion Cordless Dustbuster Handheld Vacuum -
NVC115JL-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- NVC115JL-GB
- Order Code:
- SI18751
- Also Known As:
- GTIN UPC EAN: 5035048697511
Product Range Selector (Black & Decker - Dustbuster Hand Vacuums)
See all from this product rangeProduct Overview
- Compact, lightweight and cordless for maximum convenience
- Integrated 3.6V 1.5Ah battery for powerful and efficient cleaning
- Wide mouth means this vacuum can effortlessly scoop up large debris, such as pet food and cereals
- Translucent dust bowl means it is easy to see when it needs to be emptied
- Quick release system for emptying the dust bowl
- Suction Power: 6.5 Air Watts
- Total Battery Energy (Watt Hours): 5.4 Wh
- 325ml Capacity
Contents
Hand Vacuum & Charger
Product Information
- :
- Cordless
- :
- -
- :
- 3.6V
- :
- -
- :
- 0.325l
- :
- 715l/min
- :
- 197mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0.81kg
- :
- Black & Decker - Dustbuster Hand Vacuums
- :
- -
Technical Documents (0)
Also Known As
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.15 (£20.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.