You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.56L 18V Li-Ion Dustbuster Flexi Handheld Vacuum -
PD1820L-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- PD1820L-GB
- Order Code:
- SI16754
- Product Range
- Black & Decker - Dustbuster Hand Vacuums
- Also Known As:
- GTIN UPC EAN: 5035048458617
Product Range Selector (Black & Decker - Dustbuster Hand Vacuums)
See all from this product rangeProduct Overview
- Ideal for the more demanding clean-up tasks
- Integrated 1.5m flexible hose, helping you to clean those hard to reach, awkward spaces
- Eco smart charge in under 4 hours
- Cordless freedom for easy cleaning of all areas around the home
- Charge indicator light flashes 30 seconds before the battery charge runs out
- Fully removable bowl
- Simply open the side door and empty the debris into your bin
- Cyclonic action and triple action filtration
- Dustbowl Capacity: 560ml
Contents
Charger, Crevice Tool, Brush, 2 in 1 Nozzle/Flip Out Upholstery Brush
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- 25W
- :
- 0.56l
- :
- 1062l/min
- :
- 541mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.47kg
- :
- Black & Decker - Dustbuster Hand Vacuums
- :
- UK Type G
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.36 (£106.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.