You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
51cm 550W Electric Pole Hedge Trimmer 230V -
PH5551-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- PH5551-GB
- Order Code:
- SI19097
- Also Known As:
- GTIN UPC EAN: 5035048636589
Product Overview
- 550W 51cm Pole Hedge Trimmer for fast, effective trimming of tall hedges
- Extends up to 2.3m in usable length, providing approximately 3.8mm of reach – Ideal for cutting extra high hedges
- 180 degree pivoting head locks into 5 different positions, for greater versatility and access when trimming
- Diamond ground dual action blades provide cleaner cutting and reduced vibration for greater comfort in use
- Ergonomic, balanced design and soft feel grip provide added comfort
- Blade Length: 51cm
- Blade Gap: 22mm
- Blade Strokes: 1600 strokes/min
- Total Length of Pole: 112cm
Product Information
- :
- Electric
- :
- -
- :
- 51cm
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.28 (£99.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.