You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28cm 18V 2Ah Li-Ion Cordless Grass String Trimmer with Auto Line Feed System -
STC1820PC-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- STC1820PC-GB
- Order Code:
- SI17761
- Product Range
- Black & Decker - Cordless Grass Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048639825
Product Range Selector (Black & Decker - Cordless Grass Trimmers)
See all from this product rangeProduct Overview
- Cordless, hassle free - no danger of cutting the cord and ideal for users that have difficulty accessing a power supply
- Power select run time extender, Increase the power for tough overgrown areas or reduce the power for lighter tasks to extend battery run time
- Fast Cutting - 280mm cutting swath for fast job completion over large area
- Easily convert from trimming, to wheeled edging mode.
- AFS®: Automatic single line feed system, saves you time and effort
- Precision edging guide wheel for perfect lawn edges every time
- Easily adjustable telescopic tube, extends to 315mm
- 18V 2Ah Lithium battery for longer lasting fade free power
- Area of cut per charge: 2500m²
- Cutting Width: 28cm
- Line diameter: 1.6mm
Contents
Trimmer, 18V 2Ah Li-Ion Battery, Charger, 1x 9m Spool & Line
Product Information
- :
- Cordless
- :
- 18V
- :
- 28cm
- :
- Black & Decker - Cordless Grass Trimmers
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.16 (£99.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.