You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5L 18V 2Ah Cordless Handheld & Floor Vacuum Cleaner -
SVJ520BFS-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- SVJ520BFS-GB
- Order Code:
- SI17836
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048638989
Product Overview
- Quickly convert to a handheld for quick clean ups, spot cleaning and cleaning difficult places
- Cyclonic action spins dust and debris away from the filter so suction power remains strong
- Translucent, bagless dirt bowl makes it easy to see the dirt and empty
- Wide mouth design means this vac can effortlessly scoop up large debris
- Intelligent Boost mode allows the suction power to be increased for thorough debris pick-up
- Smart Sensor technology automatically sense when the filter becomes clogged and needs to be cleaned
- Scent - Provided scented pre filter freshens up your home
- Use as a floor and hand vacuum to clean any surface in your home.
- Removable, washable dirt bowl and filters allow for a thorough, hygienic clean
- Slim nozzle design on hand vacuum provides greater accessibility and extra convenience
- Triple action filtration provides great long lasting performance
- LED battery indicator displays the remaining charge and warns you when battery becomes low
- Power Rating: 18V 2Ah Li-Ion
- Total Battery Energy (Watt Hours): 336 Wh
- Suction Power 25 Air Watts
- Suction power - hand held cleaner: 40mm /Water
- Dustbowl Capacity: 500ml
Contents
Vacuum, Onboard Crevice Tool, Push-in Brush, Base Charger
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 0.5l
- :
- -
- :
- 25mm
- :
- -
- :
- 200mm
- :
- 1130mm
- :
- 270mm
- :
- 2.8kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.11 (£136.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.