You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVA Foam Knee Pads -
BRKP
- Manufacturer:
- BLACKROCK BLACKROCK
- Manufacturer Part No:
- BRKP
- Order Code:
- HE33589
- Product Range
- Blackrock - Knee Pads
- Also Known As:
- GTIN UPC EAN: 5019200056941
- Technical Datasheet:
- BRKP Datasheet
Product Range Selector (Blackrock - Knee Pads)
See all from this product rangeProduct Overview
- Lightweight internal knee pad for work trousers
- Ergonomically designed for wearer comfort
- Protects against impact and hard surfaces
- Can be cut to size
- Suitable for use with most work trousers which have knee pad inserts in them
Product Information
- :
- Knee Pads
- :
- Black
- :
- One Size Fits All
- :
- 100% Polyethylene
- :
- Unisex
- :
- Adult
- :
- Blackrock - Knee Pads
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.