You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Non Metallic Water Resistant Chukka Safety Boot, Black Size 5 - 

CBU0505

CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5
CBU0505 - Non Metallic Water Resistant Chukka Safety Boot, Black Size 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLACKROCK BLACKROCK
Manufacturer Part No:
CBU0505
Order Code:
HE35472
Product Range
Blackrock - Non Metallic Chukka Boots
Also Known As:
GTIN UPC EAN: 5019200283200

Product Range Selector (Blackrock - Non Metallic Chukka Boots)

See all from this product range

Product Overview

  • Metal free and lightweight for enhanced comfort
  • Composite high impact resistant toe cap
  • Protective composite midsole
  • Water resistant leather upper with padded collar
  • Double density PU shock absorbent, anti-static and fuel oil resistant sole
  • Energy absorbing cushioned heel to reduce foot fatigue
  • Fully moulded and removable insole
  • Wide fitting for added comfort
  • Safety rating EN20345 S3 SRC

Product Information


:
Male

:
EN20345

:
6

:
5

:
38

:
Black

:
Safety Boot

:
Rubber Sole, Chemical and Oil Resistant

:
Water Resistant

:
Blackrock - Non Metallic Chukka Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200283200

1 In stock Need more?

???PF_PDP_RSP_SUP???

£21.10 ( £21.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.10 (£21.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --