You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non Metallic Water Resistant Chukka Safety Boot, Black Size 7 -
CBU0507
- Manufacturer:
- BLACKROCK BLACKROCK
- Manufacturer Part No:
- CBU0507
- Order Code:
- HE35474
- Product Range
- Blackrock - Non Metallic Chukka Boots
- Also Known As:
- GTIN UPC EAN: 5019200283224
Product Range Selector (Blackrock - Non Metallic Chukka Boots)
See all from this product rangeProduct Overview
- Metal free and lightweight for enhanced comfort
- Composite high impact resistant toe cap
- Protective composite midsole
- Water resistant leather upper with padded collar
- Double density PU shock absorbent, anti-static and fuel oil resistant sole
- Energy absorbing cushioned heel to reduce foot fatigue
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 S3 SRC
Product Information
- :
- Male
- :
- EN20345
- :
- 8
- :
- 7
- :
- 41
- :
- Black
- :
- Safety Boot
- :
- Rubber Sole, Chemical and Oil Resistant
- :
- Water Resistant
- :
- Blackrock - Non Metallic Chukka Boots
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.10 (£21.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.