You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pendle Dealer Boots, Black Size 9 -
CF1409
- Manufacturer:
- BLACKROCK BLACKROCK
- Manufacturer Part No:
- CF1409
- Order Code:
- HE35463
- Also Known As:
- GTIN UPC EAN: 5019200288342
- Technical Datasheet:
- CF1409 Datasheet
Product Range Selector (Blackrock - Pendle Boots)
See all from this product rangeProduct Overview
- Metal free and lightweight for enhanced comfort
- Composite high impact resistant toe cap
- Protective composite midsole
- Water resistant leather upper with elasticated side panel
- Kickplate on heel for easy removal
- Double density PU shock absorbent and anti-static sole
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 S3 SRC
Product Information
- :
- Male
- :
- EN20345
- :
- 10
- :
- 9
- :
- 43
- :
- Black
- :
- Safety Boot
- :
- Polyurethane
- :
- Leather
- :
- Blackrock - Pendle Boots
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.94 (£29.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.