You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hudson Safety Trainers, Navy Size 8 -
SF6408
- Manufacturer:
- BLACKROCK BLACKROCK
- Manufacturer Part No:
- SF6408
- Order Code:
- HE35511
- Also Known As:
- GTIN UPC EAN: 5019200224852
Product Range Selector (Blackrock - Hudson Trainers)
See all from this product rangeProduct Overview
- Steel toe cap and protective midsole
- Suede and mesh upper
- Double density PU shock absorbent, anti-static and fuel oil resistant sole
- Energy absorbing cushioned heel to reduce foot fatigue
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 S1-P SRC
Product Information
- :
- Male
- :
- 9
- :
- 8
- :
- 42
- :
- Navy
- :
- Safety Trainer
- :
- Steel Toe and Light Composite Midsole
- :
- Suede / Fabric
- :
- Blackrock - Hudson Trainers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.07 (£21.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.